Filter Your Search
1 - 10 of 33,679 results
|
RK73G2ALTEB4303D
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 430 kΩ | 0.5 % | 125 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||
|
RK73G2ALTED4870F
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 487 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 150 V | e0 | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, EMBOSSED PLASTIC, 10 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
RK73G2ALTED9762D
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 97.6 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 150 V | e0 | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, EMBOSSED PLASTIC, 10 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
RK73G2ALTP43R2D
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 43.2 Ω | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
RK73G2ATTED3303D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 330 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, EMBOSSED PLASTIC, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
RK73G2ALTDB12R1F
KOA Corporation
|
Check for Price | Obsolete | 12.1 Ω | 1 % | 125 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | KOA CORP | unknown | EAR99 | SMT, 0805 | ||||||||||||
|
RK73G2ATTD2202F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 22 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
RK73G2ALTPD2200D
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 220 Ω | 0.5 % | 125 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, 10 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||
|
RK73G2ATTEB2800D
KOA Corporation
|
Check for Price | Obsolete | 280 Ω | 0.5 % | 125 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | KOA CORP | unknown | EAR99 | SMT, 0805 | ||||||||||||
|
RK73G2ALTED5232D
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 52.3 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 150 V | e0 | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, EMBOSSED PLASTIC, 10 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 |