Filter Your Search
1 - 1 of 1 results
|
RK73B2ATTDB272J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.7 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |