Parametric results for: rk73b2artbk361j under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73b2artbk361j
Select parts from the table below to compare.
Compare
Compare
RK73B2ARTBK361J
KOA Speer Electronics Inc
Check for Price Yes Obsolete 360 Ω 5 % 250 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.21.00.30