Filter Your Search
1 - 1 of 1 results
|
RJR26FA103R
Bourns Inc
|
$6.9085 | No | Active | 10 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e0 | MIL-PRF-39035 | 150 °C | -65 °C | VERTICAL | Sealed | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | TIN LEAD | WIRE | 460 µm | 4.88 mm | 6.85 mm | 6.35 mm | 4.31 mm | BOURNS INC | not_compliant |