Filter Your Search
1 - 2 of 2 results
|
RJR24FW204P
Bourns Inc
|
$7.0260 | No | No | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e0 | MIL-PRF-39035 | 150 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | TIN LEAD | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | 3/8 INCH, SQUARE, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||
|
RJ24/RJR24FW204P
Bourns Inc
|
Check for Price | No | No | Active | 200 kΩ | 10 % | 500 mW | 3819 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | MIL-R-22097; MIL-R-39035 | 150 °C | -55 °C | Sealed | 9000 deg | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 |