Parametric results for: rjh%2030%20e2 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 409 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: rjh2
Select parts from the table below to compare.
Compare
Compare
RJH-25V392MK8#-GAS
ELNA America Inc
Check for Price Yes Active 3.9 mF 25 V 2.68 A 20 % 77 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 35.5 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RJH-25V821MI5#-G59
ELNA America Inc
Check for Price Yes Active 820 µF 25 V 1.4 A 20 % 284 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 5 mm WIRE 12.5 mm 20 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RJH-25V271MH4#-G59
ELNA America Inc
Check for Price Yes Active 270 µF 25 V 825 mA 20 % 861 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 5 mm WIRE 10 mm 16 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RJH-25V820MF3#-F4
ELNA America Inc
Check for Price Yes Active 82 µF 25 V 290 mA 20 % 2.83 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 3.5 mm WIRE 6.3 mm 11.5 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RJH-25V471MH5#-G59
ELNA America Inc
Check for Price Yes Active 470 µF 25 V 1.01 A 20 % 495 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 5 mm WIRE 10 mm 20 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RJH-25V821MI5#-GAS
ELNA America Inc
Check for Price Yes Active 820 µF 25 V 1.4 A 20 % 284 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 5 mm WIRE 12.5 mm 20 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RJH-25V332MK7#-GAS
ELNA America Inc
Check for Price Yes Active 3.3 mF 25 V 2.41 A 20 % 91 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 7.5 mm WIRE 18 mm 31.5 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RJH-25V221MH3#-G99
ELNA America Inc
Check for Price Yes Active 220 µF 25 V 625 mA 20 % 1.06 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 5 mm WIRE 10 mm 12.5 mm ELNA CO LTD , unknown EAR99 8532.22.00.20
RJH-25V182MK5#Q
TAIYO YUDEN
Check for Price Yes Not Recommended 1.8 mF 25 V 1.85 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR RIPPLE CURRENT IS MEASURED AT 100KHZ 452 µA 0.14 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial NO WIRE 18 mm 20 mm TAIYO YUDEN CO LTD , unknown EAR99 8532.22.00.20
RJH-25V152MI7#-F51
ELNA America Inc
Check for Price Yes Active 1.5 mF 25 V 1.95 A 20 % 155 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 5 mm WIRE 12.5 mm 30 mm ELNA CO LTD , unknown EAR99 8532.22.00.20