Filter Your Search
1 - 2 of 2 results
|
RJ-6P200KOHM(204)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 200 V | e4 | 120 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | BULK | 230 deg | Gold (Au) | WIRE | 400 µm | 7 mm | 7 mm | 5.8 mm | NIDEC COPAL ELECTRONICS CORP | compliant | ||
|
RJ-6P200OHM(201)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 10 V | e4 | 120 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | BULK | 230 deg | Gold (Au) | WIRE | 400 µm | 7 mm | 7 mm | 5.8 mm | NIDEC COPAL ELECTRONICS CORP | compliant |