Filter Your Search
1 - 10 of 2,075 results
|
RJ31X
L-com Inc
|
$6.2839 | Active | L-COM INC | unknown | JACK | TELECOM AND DATACOM CONNECTOR | FEMALE | NO | NO | NO | NO | NO | NO | SURFACE MOUNT | 64 | |||||||||||||||||||||||||||||
|
RJ3-100V221MJ6#-S1
ELNA America Inc
|
Check for Price | Yes | Active | 220 µF | 100 V | 1.12 A | 20 % | 600 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | ELNA CO LTD | unknown | , | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
RJ3-16V330ME3#-T58
ELNA America Inc
|
Check for Price | Yes | Active | 33 µF | 16 V | 120 mA | 20 % | 8.04 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | TR | NO | 2.5 mm | WIRE | 5 mm | 11 mm | ELNA CO LTD | unknown | , | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
RJ3-50V4R7ME3#-T36
ELNA America Inc
|
Check for Price | Yes | Active | 4.7 µF | 50 V | 82 mA | 20 % | 35.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | TR | NO | 2.5 mm | WIRE | 5 mm | 11 mm | ELNA CO LTD | unknown | , | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
RJ3-100V470MH4#
ELNA America Inc
|
Check for Price | Yes | End Of Life | 47 µF | 100 V | 320 mA | 20 % | 2.82 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 16 mm | ELNA CO LTD | unknown | , | EAR99 | 8532.22.00.20 | |||||||||||||
|
RJ3-6V153MK8#-G10
ELNA America Inc
|
Check for Price | Yes | Active | 15 mF | 6.3 V | 2.58 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | ELNA CO LTD | unknown | , | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
RJ3-160V470MI6#-GAT
ELNA America Inc
|
Check for Price | Yes | Active | 47 µF | 160 V | 230 mA | 20 % | 5.29 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 12.5 mm | 25 mm | ELNA CO LTD | unknown | , | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
RJ3-50V101MG3#-F4
ELNA America Inc
|
Check for Price | Yes | Active | 100 µF | 50 V | 385 mA | 20 % | 1.66 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | ELNA CO LTD | unknown | , | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
RJ3-100V101MI5#-S1
ELNA America Inc
|
Check for Price | Yes | Active | 100 µF | 100 V | 585 mA | 20 % | 1.33 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 12.5 mm | 20 mm | ELNA CO LTD | unknown | , | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
RJ3-160V220MH5#-G10
ELNA America Inc
|
Check for Price | Yes | Active | 22 µF | 160 V | 135 mA | 20 % | 11.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 20 mm | ELNA CO LTD | unknown | , | EAR99 | 8532.22.00.20 |