Filter Your Search
1 - 9 of 9 results
|
RJ3-6V682MJ6#-F51
ELNA America Inc
|
Check for Price | Yes | Active | 6.8 mF | 6.3 V | 1.74 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
RJ3-6V682MJ6#
ELNA America Inc
|
Check for Price | Yes | End Of Life | 6.8 mF | 6.3 V | 1.74 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 428.4 µA | 0.36 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||
|
RJ3-6V682MJ6#-F49
ELNA America Inc
|
Check for Price | Yes | Active | 6.8 mF | 6.3 V | 1.74 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
RJ3-6V682MJ6#-G10
ELNA America Inc
|
Check for Price | Yes | Active | 6.8 mF | 6.3 V | 1.74 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
RJ3-6V682MJ6#-F
ELNA America Inc
|
Check for Price | Yes | Active | 6.8 mF | 6.3 V | 1.74 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
RJ3-6V682MJ6#-G9
ELNA America Inc
|
Check for Price | Yes | Active | 6.8 mF | 6.3 V | 1.74 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
RJ3-6V682MJ6#-S1
ELNA America Inc
|
Check for Price | Yes | Active | 6.8 mF | 6.3 V | 1.74 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
RJ3-6V682MJ6#-GAS
ELNA America Inc
|
Check for Price | Yes | Active | 6.8 mF | 6.3 V | 1.74 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
RJ3-6V682MJ6#-GAT
ELNA America Inc
|
Check for Price | Yes | Active | 6.8 mF | 6.3 V | 1.74 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 |