Filter Your Search
1 - 1 of 1 results
|
RID-65A
Mean Well
|
$18.6253 | Yes | Active | 115 V | 5 V | 264 V | 88 V | 4.75 V | 5.5 V | 8 A | 2 | NO | YES | 12 V ADDITIONAL OUTPUT AVAILABLE; 125 TO 373VAC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 0.5 % | 0.5 % | 1 | OVERLOAD, OVER VOLTAGE, SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 66 W | R-XXMA-X | CB, CE, EAC, EN, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 98 mm | 129 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | EAR99 | Mean Well |