Filter Your Search
1 - 1 of 1 results
|
RHT1A331MDN1KX
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 10 V | 1.26 A | 20 % | 17 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | HT | 660 µA | HT | 0.12 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |