Filter Your Search
1 - 3 of 3 results
|
RHS05K24R9FTL
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 24.9 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
RHS05K24R9FT
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Yes | Active | 24.9 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
RHS05K24R9FTG
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 24.9 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 |