Parametric results for: rhfl7913 under Linear Regulator ICs

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: rhfl7913
Select parts from the table below to compare.
Compare
Compare
RHFL7913SCA2
STMicroelectronics
Check for Price Active 3 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 0.046 0.6 % 1 9.5 V 1.2 V BIPOLAR R-CBCC-N5 e4 Not Qualified 150 °C -55 °C 38535V;38534K;883S 300k Rad(Si) V 5 CERAMIC, METAL-SEALED COFIRED BCC LCC5(UNSPEC) RECTANGULAR CHIP CARRIER YES GOLD NO LEAD BOTTOM 7.5 mm 13.84 mm 3.15 mm STMICROELECTRONICS BCC SMD-5 5 compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo 12.04 Military: -55C to +150C 2023-06-14 DRC Conflict Free Undeterminable CMRT V6.31 Rad Hard [object Object],[object Object]
RHFL7913SCA-03V
STMicroelectronics
Check for Price Active 3 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 0.046 0.6 % 1 9.5 V 1.2 V BIPOLAR R-XBCC-B5 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 300k Rad(Si) V 5 UNSPECIFIED BCC LCC5(UNSPEC) RECTANGULAR CHIP CARRIER TR YES BUTT BOTTOM 7.52 mm 13.84 mm 3.3 mm STMICROELECTRONICS BCC SMD-5 5 compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo 12.04 Military: -55C to +125C 2024-06-27 DRC Conflict Free Undeterminable CMRT V6.31 Rad Hard [object Object],[object Object],[object Object] 4191556 Rad-Hard 2.0A adjustable negative Vreg STMicroelectronics 2023-06-22 12:48:29 1244 14977.759999999998 RoHS 2 (2015/863/EU) 100 YES 7440-48-4, 7440-02-0 e [object Object],[object Object] [object Object],[object Object],[object ... more
RHFL7913SCA1
STMicroelectronics
Check for Price Active 3 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 0.046 0.6 % 1 9.5 V 1.2 V BIPOLAR R-CBCC-N5 e4 Not Qualified 150 °C -55 °C 38535V;38534K;883S 300k Rad(Si) V 5 CERAMIC, METAL-SEALED COFIRED BCC LCC5(UNSPEC) RECTANGULAR CHIP CARRIER TR YES GOLD NO LEAD BOTTOM 7.5 mm 13.84 mm 3.15 mm STMICROELECTRONICS BCC SMD-5 5 compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo 12.04 Military: -55C to +150C 2024-06-27 DRC Conflict Free Undeterminable CMRT V6.31 Rad Hard [object Object],[object Object],[object Object] 4191556 Rad-Hard 2.0A adjustable negative Vreg STMicroelectronics 2023-06-22 12:48:32 1035 12461.4 RoHS 2 (2015/863/EU) 100 YES 7440-48-4, 7440-02-0 [object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more
RHFL7913KPA-02Q
STMicroelectronics
Check for Price Yes Active 2 A YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 0.6 % 1 9.5 V 1.2 V BIPOLAR R-CDFP-F16 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 300k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 6.91 mm 9.91 mm 2.88 mm STMICROELECTRONICS DFP, compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo 12.04 Military: -55C to +125C 2024-06-27 DRC Conflict Free Undeterminable CMRT V6.31 Rad Hard [object Object],[object Object] RoHS 2 (2015/863/EU) e
RHFL7913KPA1
STMicroelectronics
Check for Price Active 2 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 0.046 0.6 % 1 9.5 V 1.2 V BIPOLAR R-CDFP-F16 e4 Not Qualified 150 °C -55 °C 38535V;38534K;883S 300k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DFP FL16,.3 RECTANGULAR FLATPACK TR YES Gold (Au) FLAT 1.27 mm DUAL 6.91 mm 9.91 mm 2.72 mm STMICROELECTRONICS DFP DFP, FL16,.3 16 compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo 12.04 Military: -55C to +150C DRC Conflict Free Undeterminable CMRT V6.31 Rad Hard [object Object],[object Object] Rad-Hard 2.0A adjustable negative Vreg STMicroelectronics 2024-05-23 14:56:45 50 [object Object] [object Object],[object Object],[object ... more 12.04 936.3 11273.052
RHFL7913SCA-01V
STMicroelectronics
Check for Price Obsolete 3 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 0.046 0.6 % 1 9.5 V 1.2 V BIPOLAR R-CBCC-N5 e4 Not Qualified 150 °C -55 °C MIL-PRF-38535 Class V 300k Rad(Si) V 5 CERAMIC, METAL-SEALED COFIRED BCC LCC5(UNSPEC) RECTANGULAR CHIP CARRIER YES GOLD NO LEAD BOTTOM 7.5 mm 13.84 mm 3.15 mm STMICROELECTRONICS BCC BCC, LCC5(UNSPEC) 5 compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo 12.04 Military: -55C to +150C 2023-06-14 DRC Conflict Free CMRT V4.10 Rad Hard [object Object],[object Object]
RHFL7913KPA2
STMicroelectronics
Check for Price No Active 2 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 0.046 0.6 % 1 9.5 V 1.2 V BIPOLAR R-CDFP-F16 e4 Not Qualified 150 °C -55 °C 38535V;38534K;883S 300k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DFP FL16,.3 RECTANGULAR FLATPACK YES Gold (Au) FLAT 1.27 mm DUAL 6.91 mm 9.91 mm 2.72 mm STMICROELECTRONICS DFP DFP, FL16,.3 16 compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo 12.04 Military: -55C to +150C DRC Conflict Free Undeterminable CMRT V6.31 Rad Hard [object Object],[object Object] 50 12.04 936.3 11273.052
RHFL7913KPA-01V
STMicroelectronics
Check for Price Active 2 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 0.046 0.6 % 1 9.5 V 1.2 V BIPOLAR R-CDFP-F16 e4 Not Qualified 150 °C -55 °C MIL-PRF-38535 Class V 300k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DFP FL16,.3 RECTANGULAR FLATPACK TR YES Gold (Au) FLAT 1.27 mm DUAL 6.91 mm 9.91 mm 2.72 mm STMICROELECTRONICS DFP DFP, FL16,.3 16 not_compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo 12.04 Military: -55C to +150C 2024-06-27 DRC Conflict Free Undeterminable CMRT V6.31 Rad Hard [object Object],[object Object] Rad-Hard 2.0A adjustable negative Vreg STMicroelectronics 2023-06-23 10:28:29 600 7223.999999999999 RoHS 2 (2015/863/EU) 100 YES 7440-48-4, 7440-02-0 e [object Object] [object Object],[object Object],[object ... more 12.04 936.3 11273.052
RHFL7913KPA-02V
STMicroelectronics
Check for Price Active 2 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 0.046 0.6 % 1 9.5 V 1.2 V BIPOLAR R-CDFP-F16 Not Qualified 150 °C -55 °C MIL-PRF-38535 Class V 300k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DFP FL16,.3 RECTANGULAR FLATPACK TR YES FLAT 1.27 mm DUAL 6.91 mm 9.91 mm 2.72 mm STMICROELECTRONICS DFP DFP, FL16,.3 16 not_compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo 12.04 Military: -55C to +150C 2024-06-27 DRC Conflict Free Undeterminable CMRT V6.31 Rad Hard [object Object],[object Object] Rad-Hard 2.0A adjustable negative Vreg STMicroelectronics 2023-06-23 09:40:51 50 [object Object] [object Object],[object Object],[object ... more 12.04 936.3 11273.052 7439-92-1