Parametric results for: rhf484k-01v under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rhf484k01v
Select parts from the table below to compare.
Compare
Compare
RHF484K-01V
STMicroelectronics
Check for Price Active 700 µV 3.5 V/us 100 nA 11.6 mA 4 OPERATIONAL AMPLIFIER 7 V -7 V BIPOLAR VOLTAGE-FEEDBACK 60 nA YES NO YES NO -9 V NO NO 1.7 V/us 9 V MILITARY 8000 1000 NO R-CDFP-F14 Not Qualified 105 dB 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class V NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED DFP FL14,.3 RECTANGULAR FLATPACK TR YES FLAT 1.27 mm DUAL 2.29 mm 7.42 mm 9.91 mm STMICROELECTRONICS DFP DFP, FL14,.3 14 not_compliant EAR99 8542.33.00.01 STMicroelectronics