Filter Your Search
1 - 1 of 1 results
|
RHF330K1
STMicroelectronics
|
Check for Price | Obsolete | 3.1 mV | 1800 V/us | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | -6 V | 6 V | MILITARY | 1000000 | S-CDFP-F8 | Not Qualified | 54 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DFP | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.64 mm | 6.48 mm | 6.48 mm | STMICROELECTRONICS | DFP | DFP, | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |