Filter Your Search
1 - 10 of 14 results
|
RH5VL27CC-T1
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | 2 V | 1.5 V | 10 V | +2.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
RH5VL27AC
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | 2 V | 1.5 V | 10 V | +2.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
RH5VL27AA
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | 3 V | 1.5 V | 10 V | +2.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
RH5VL27CC
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | 2 V | 1.5 V | 10 V | +2.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
RH5VL27AA-T2
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 1.5 V | 10 V | 5.1 µA | +2.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | Not Qualified | 1 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
RH5VL27C
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 5 µA | +2.7V | YES | NO | VOLTAGE DETECTOR | CMOS | COMMERCIAL EXTENDED | e0 | Not Qualified | 1 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | RICOH ELECTRONIC DEVICES CO LTD | , TO-243 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
RH5VL27AC-T2
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | 2 V | 1.5 V | 10 V | +2.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
RH5VL27AA-T1
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 1.5 V | 10 V | 5.1 µA | +2.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | Not Qualified | 1 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
RH5VL27CA
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | 2 V | 1.5 V | 10 V | +2.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
RH5VL27CA-T2
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 2.6 V | 1.5 V | 10 V | 5.1 µA | +2.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | e0 | Not Qualified | 1 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 |