Filter Your Search
1 - 10 of 16 results
|
RH50250R0FS03
Vishay Intertechnologies
|
$23.3593 | Yes | Active | 250 Ω | 1 % | 50 W | CHASSIS MOUNT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE(V): 1285 | 25 °C | NO | e1 | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | unknown | ||||||||||||||
|
RH-50258OHM0.05%E02
Vishay Intertechnologies
|
Check for Price | Yes | Active | 258 Ω | 0.05 % | 20 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 71.8331 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | CARD PACK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RH-5025.8OHM0.5%E02
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.8 Ω | 0.5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 22.7156 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | CARD PACK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RH5025J100AS
Samsung Electro-Mechanics
|
Check for Price | Active | 10 Ω | 5 % | 500 mW | 2010 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 200 V | 125 °C | -55 °C | Thick Film | 2 | Bulk; TR | 550 µm | 5 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | |||||||||||||||
|
RH5025R50FS03
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 25.5 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | 25 °C | NO | 1.285 kV | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 29.4 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 | 8533.29.00.00 | ||||
|
RH5025D100AS
Samsung Electro-Mechanics
|
Check for Price | Active | 10 Ω | 0.5 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 200 V | 125 °C | -55 °C | Thick Film | 2 | Bulk; TR | 550 µm | 5 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | |||||||||||||||
|
RH-50255OHM0.05%C02
Vishay Intertechnologies
|
Check for Price | No | Active | 255 Ω | 0.05 % | 20 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 71.4143 V | e0 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | CARD PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RH5025R50FS03
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.5 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | 25 °C | NO | 1.285 kV | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 29.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
RH-502.55OHM0.5%E02
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.55 Ω | 0.5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 7.1414 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | CARD PACK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RH-5025.8OHM0.25%C02
Vishay Intertechnologies
|
Check for Price | No | Active | 25.8 Ω | 0.25 % | 20 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 22.7156 V | e0 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | CARD PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | compliant |