Filter Your Search
1 - 2 of 2 results
|
RH2515000JS03
Vishay Intertechnologies
|
$19.9077 | Yes | Active | 1.5 kΩ | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 9W, RATED AC VOLTAGE (V): 550 | 25 °C | NO | 550 V | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 28 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||
|
RH2515000JS03
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1.5 kΩ | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 9W, RATED AC VOLTAGE (V): 550 | 25 °C | NO | 550 V | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 28 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | Chassis Mount, | EAR99 | 8533.21.00.80 |