Filter Your Search
1 - 7 of 7 results
|
RH129CH
Linear Technology
|
Check for Price | No | No | Transferred | 6.9 V | 6.7 V | 7.2 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | MILITARY | 4.3 % | O-MBCY-W2 | e0 | Not Qualified | 125 °C | -55 °C | 2 | METAL | BCY | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | LINEAR TECHNOLOGY CORP | TO-46 | , SIP2,.1 | 2 | compliant | EAR99 | 8542.39.00.01 | |||
|
RH129CMH
Analog Devices Inc
|
Check for Price | No | Active | 6.9 V | 6.7 V | 7.2 V | 15 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 60 ppm/°C | MILITARY | O-MBCY-W2 | e0 | Not Qualified | 125 °C | -55 °C | 2 | METAL | TO-46 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-46, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
RH129C
Linear Technology
|
Check for Price | Transferred | NO | TWO TERMINAL VOLTAGE REFERENCE | O-MBCY-W2 | Not Qualified | 2 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-46 | , | 2 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
RH129CMH
Linear Technology
|
Check for Price | No | No | Transferred | 6.9 V | 6.7 V | 7.2 V | 15 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 60 ppm/°C | MILITARY | O-MBCY-W2 | e0 | Not Qualified | 125 °C | -55 °C | 2 | METAL | TO-46 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-46 | TO-46, | 2 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
RH129CH
Analog Devices Inc
|
Check for Price | No | Active | 6.9 V | 6.7 V | 7.2 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | MILITARY | O-MBCY-W2 | e0 | 125 °C | -55 °C | 2 | METAL | BCY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | METAL CAN, TO-46, 2 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
RH129CMH#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 6.9 V | 6.7 V | 7.2 V | 15 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 60 ppm/°C | MILITARY | O-MBCY-W2 | e3 | Not Qualified | 125 °C | -55 °C | 2 | METAL | TO-46 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-46 | TO-46, | 2 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
RH129CMH#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 6.9 V | 6.7 V | 7.2 V | 15 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 60 ppm/°C | MILITARY | O-MBCY-W2 | e3 | Not Qualified | 125 °C | -55 °C | 2 | METAL | TO-46 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) - annealed | WIRE | BOTTOM | ANALOG DEVICES INC | TO-46, | compliant | EAR99 | 8542.39.00.01 |