Parametric results for: rh108 under Wire Wound Resistors

Filter Your Search

1 - 10 of 116 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: rh108
Select parts from the table below to compare.
Compare
Compare
RH1082R00JS03
Vishay Intertechnologies
$13.3699 Yes Active 82 Ω 5 % 12.5 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 25 °C NO 250 V e1 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 11 mm 20.6 mm 19 mm VISHAY INTERTECHNOLOGY INC compliant
RH1082R50JS03
Vishay Intertechnologies
$14.7190 Yes Active 82.5 Ω 5 % 12.5 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND RATED AC VOLTAGE (V): 250 25 °C NO 250 V CECC40203 275 °C -55 °C Rectangular 2 BULK Tin/Copper/Silver (Sn/Cu/Ag) LUG 7.9 mm 11 mm 20.6 mm 19 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.80
RH108R060JS03
Vishay Intertechnologies
$14.7190 Yes Active 8.06 Ω 5 % 12.5 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND RATED AC VOLTAGE (V): 250 25 °C NO 250 V CECC40203 275 °C -55 °C Rectangular 2 BULK Tin/Copper/Silver (Sn/Cu/Ag) LUG 7.9 mm 11 mm 20.6 mm 19 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.80
RH1080R00JS03
Vishay Intertechnologies
$14.7190 Yes Active 80 Ω 5 % 12.5 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND RATED AC VOLTAGE (V): 250 25 °C NO 250 V CECC40203 275 °C -55 °C Rectangular 2 BULK Tin/Copper/Silver (Sn/Cu/Ag) LUG 7.9 mm 11 mm 20.6 mm 19 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.80
RH108R200JS03
Vishay Intertechnologies
$17.9850 Yes Active 8.2 Ω 5 % 12.5 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 25 °C NO 250 V e1 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 11 mm 20.6 mm 19 mm VISHAY INTERTECHNOLOGY INC compliant
RH1088R70FS03
Vishay Intertechnologies
$18.6890 Yes Active 88.7 Ω 1 % 12.5 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 25 °C NO 250 V e1 275 °C -55 °C Rectangular 2 BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 11 mm 20.6 mm 19 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80
RH108R660FS03
Vishay Intertechnologies
$18.6890 Yes Active 8.66 Ω 1 % 12.5 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 25 °C NO 250 V e1 275 °C -55 °C Rectangular 2 BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 11 mm 20.6 mm 19 mm VISHAY INTERTECHNOLOGY INC compliant
RH1084R50FS03
Vishay Intertechnologies
$18.6890 Yes Active 84.5 Ω 1 % 12.5 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 25 °C NO 250 V e1 275 °C -55 °C Rectangular 2 BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 11 mm 20.6 mm 19 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80 Chassis Mount,
RH108R250FS03
Vishay Intertechnologies
$18.6890 Yes Active 8.25 Ω 1 % 12.5 W CHASSIS MOUNT Chassis Mount 50 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 25 °C NO 250 V e1 275 °C -55 °C Rectangular 2 BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 11 mm 20.6 mm 19 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80
RH1086R60FS03
Vishay Intertechnologies
$18.6890 Yes Active 86.6 Ω 1 % 12.5 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 25 °C NO 250 V e1 275 °C -55 °C Rectangular 2 BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 11 mm 20.6 mm 19 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80 Chassis Mount,