Filter Your Search
1 - 10 of 14 results
|
RH1078M
Analog Devices Inc
|
Check for Price | No | Active | 600 µV | 0.06 V/us | 18 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | 200 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | METAL CAN, TO-5, 8 PIN | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
RH1078M#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 600 µV | 0.06 V/us | 18 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | 200 | O-MBCY-W8 | Not Qualified | e3 | 90 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , | compliant | EAR99 | 8542.33.00.01 | TO-5 | 8 | |||||||||||||
|
RH1078MDICE
Analog Devices Inc
|
Check for Price | No | Yes | Active | 350 µV | 15 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | R-XUUC-N8 | 97 dB | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ANALOG DEVICES INC | DIE, | compliant | EAR99 | 8542.33.00.01 | 0 | Analog Devices | ||||||||||||||||||||
|
RH1078MH#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 1 mV | 120 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | MILITARY | O-MBCY-W8 | Not Qualified | e3 | 86 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) - annealed | WIRE | BOTTOM | ANALOG DEVICES INC | , | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
RH1078M
Linear Technology
|
Check for Price | No | No | Transferred | 600 µV | 0.06 V/us | 18 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | 200 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , | compliant | EAR99 | 8542.33.00.01 | TO-5 | 8 | |||||||||||||
|
RH1078MW
Analog Devices Inc
|
Check for Price | No | No | Active | 600 µV | 0.06 V/us | 18 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-GDFP-F10 | 90 dB | 1 | 125 °C | -55 °C | 245 | NOT SPECIFIED | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.29 mm | 7.11 mm | 7.62 mm | ANALOG DEVICES INC | FLATPACK-10 | unknown | 10 | Analog Devices | 05-08-1130 | |||||||||
|
RH1078M#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 600 µV | 0.06 V/us | 18 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | 200 | O-MBCY-W8 | Not Qualified | e3 | 90 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) - annealed | WIRE | BOTTOM | ANALOG DEVICES INC | , | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
RH1078MJ8
Linear Technology
|
Check for Price | Transferred | 600 µV | 0.06 V/us | 18 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T8 | 90 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.731 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
RH1078MH#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 1 mV | 120 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | MILITARY | O-MBCY-W8 | Not Qualified | e3 | 86 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , | compliant | EAR99 | 8542.33.00.01 | BCY | 8 | |||||||||||||||||
|
RH1078MW
Linear Technology
|
Check for Price | Transferred | 600 µV | 0.06 V/us | 18 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-GDFP-F10 | 90 dB | 125 °C | -55 °C | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.29 mm | 7.11 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DFP, | compliant | EAR99 | 8542.33.00.01 |