Parametric results for: rh05140r0fs03 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rh05140r0fs03
Select parts from the table below to compare.
Compare
Compare
RH05140R0FS03
Vishay Intertechnologies
$21.9809 Yes Active 140 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 4W, RATED AC VOLTAGE (V): 160 25 °C NO 160 V e1 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 8.9 mm 16.4 mm 16.3 mm VISHAY INTERTECHNOLOGY INC compliant
RH05140R0FS03
Vishay Sfernice
Check for Price Yes Yes Active 140 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 4W, RATED AC VOLTAGE (V): 160 25 °C NO 160 V e1 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 8.9 mm 16.4 mm 16.3 mm VISHAY INTERTECHNOLOGY INC compliant Chassis Mount, EAR99 8533.21.00.80