Filter Your Search
1 - 1 of 1 results
|
RH050R0680FC02
Vishay Intertechnologies
|
Check for Price | No | Active | 68 mΩ | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 714.1 mV | e0 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | CARD PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | 4.54 | Military: -55C to +250C | 2018-01-15 | DRC Conflict Free | CMRT V6.31 |