Filter Your Search
1 - 2 of 2 results
|
RH05025R00FC02
Vishay Intertechnologies
|
$3.8525 | No | Active | 25 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 35.3553 V | e0 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
RH05025R00FC02
Vishay Dale
|
Check for Price | No | No | Active | 25 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 35.3553 V | e0 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | compliant | , | EAR99 | 8533.29.00.00 |