Filter Your Search
1 - 2 of 2 results
|
RH025R5000FC02
Vishay Intertechnologies
|
$5.1921 | No | Active | 500 mΩ | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 3.5355 V | e0 | 250 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
RH025R5000FC02
Vishay Dale
|
Check for Price | No | No | Active | 500 mΩ | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 3.5355 V | e0 | 250 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | compliant | , | EAR99 | 8533.21.00.80 |