Filter Your Search
1 - 2 of 2 results
|
RH02510K00FC02
Vishay Intertechnologies
|
$4.3009 | No | Active | 10 kΩ | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12.5W | 25 °C | NO | 500 V | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | Vishay | ||||
|
RH02510K00FC02
Vishay Dale
|
Check for Price | No | No | Active | 10 kΩ | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12.5W | 25 °C | NO | 500 V | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | Vishay | Chassis Mount, |