Filter Your Search
1 - 10 of 3,892 results
|
RH025120R0FE02
Vishay Intertechnologies
|
$1.9793 | Yes | Active | 120 Ω | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 54.7723 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE | compliant | ||||||
|
RH02527R00FE02
Vishay Intertechnologies
|
$2.3161 | Yes | Active | 27 Ω | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 25.9808 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE | compliant | ||||||
|
RH0251K200FE02
Vishay Intertechnologies
|
$2.3282 | Yes | Active | 1.2 kΩ | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 173.2051 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE | compliant | Vishay | |||||
|
RH02551R10FE02
Vishay Intertechnologies
|
$2.6276 | Yes | Active | 51.1 Ω | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12.5W | 25 °C | NO | 35.7421 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | GREEN | compliant | EAR99 | 8533.29.00.00 | ||||
|
RH025270R0FE02
Vishay Intertechnologies
|
$2.6527 | Yes | Active | 270 Ω | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 82.1584 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE | compliant | Vishay | |||||
|
RH02575R00FE02
Vishay Intertechnologies
|
$2.7138 | Yes | Active | 75 Ω | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12.5W | 25 °C | NO | 43.3013 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | GREEN | compliant | Vishay | EAR99 | 8533.29.00.00 | |||
|
RH0251K000HC02
Vishay Intertechnologies
|
$2.8755 | No | Active | 1 kΩ | 3 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12.5W | 25 °C | NO | 158.1139 V | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
RH02547R00JC02
Vishay Intertechnologies
|
$2.8755 | No | Active | 47 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 12.5W | 25 °C | NO | 34.2783 V | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
RH0254K000FE02
Vishay Intertechnologies
|
$3.0971 | Yes | Active | 4 kΩ | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 316.2278 V | e4 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE | compliant | Vishay | ||||||
|
RH02545R00JE02
Vishay Intertechnologies
|
$3.1206 | Yes | Active | 45 Ω | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 33.541 V | e4 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 13.87 mm | 27.43 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | LEAD FREE | compliant |