Filter Your Search
1 - 2 of 2 results
|
RH2511R50FS03
Vishay Intertechnologies
|
$21.8547 | Yes | Active | 11.5 Ω | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 9W, RATED AC VOLTAGE (V): 550 | 25 °C | NO | 550 V | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 28 mm | 27.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | ||||
|
RH2511R50FS03
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 11.5 Ω | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 9W, RATED AC VOLTAGE (V): 550 | 25 °C | NO | 550 V | e1 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 28 mm | 27.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | Chassis Mount, |