Parametric results for: rh-2412d under Power Supply Modules

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: rh2412d
Select parts from the table below to compare.
Compare
Compare
RH-2412D/H6
RECOM Power Inc
$8.4313 Buy Yes Yes Active 24 V 12 V 26.4 V 21.6 V 11.4 V 12.6 V 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-PSMA-T7 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 7.05 mm 19.65 mm 10.7 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
RH-2412D
RECOM Power Inc
$8.9805 Buy Yes Active 24 V 12 V 26.4 V 21.6 V 11.4 V 12.6 V 42 mA 2 NO NO ADDITIONAL -12V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-PSIP-T7 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SIP SIP5/7,.18 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE RECOM POWER GMBH SIP, SIP5/7,.18 compliant EAR99 RECOM Power MODULE 7/5
RH-2412D/P
RECOM Power Inc
$12.7800 Buy Yes Active 24 V 12 V 26.4 V 21.6 V 11.4 V 12.6 V 42 mA 2 NO NO ADDITIONAL -12V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-PSIP-T7 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SIP SIP5/7,.18 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE RECOM POWER GMBH SIP-7/5 compliant EAR99 RECOM Power MODULE 7/5
RH-2412D/H
RECOM Power Inc
$12.7800 Buy Yes Active 24 V 12 V 26.4 V 21.6 V 11.4 V 12.6 V 42 mA 2 NO NO ADDITIONAL -12V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-PSIP-T7 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SIP SIP5/7,.2 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE RECOM POWER GMBH SIP, SIP5/7,.2 compliant EAR99 RECOM Power MODULE 7/5
RH-2412D/HP
RECOM Power Inc
Check for Price Buy Yes Active 24 V 12 V 26.4 V 21.6 V 11.4 V 12.6 V 42 mA 2 NO NO ADDITIONAL -12V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-PSIP-T7 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SIP SIP5/7,.2 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE RECOM POWER GMBH SIP, SIP5/7,.2 compliant EAR99 RECOM Power MODULE 7/5