Parametric results for: rh-1209d under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: rh1209d
Select parts from the table below to compare.
Compare
Compare
RH-1209D
RECOM Power Inc
$9.3376 Yes Active 12 V 9 V 13.2 V 10.8 V 8.55 V 9.45 V 56 mA 2 NO NO ADDITIONAL -9V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-PSIP-T7 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SIP SIP5/7,.18 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE RECOM POWER GMBH MODULE SIP, SIP5/7,.18 7/5 compliant EAR99 RECOM Power
RH-1209D/P
RECOM Power Inc
$12.1204 Yes Active 12 V 9 V 13.2 V 10.8 V 8.55 V 9.45 V 56 mA 2 NO NO ADDITIONAL -9V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-PSIP-T7 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SIP SIP5/7,.18 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE RECOM POWER GMBH MODULE SIP-7/5 7/5 compliant EAR99 RECOM Power
RH-1209D/HP
RECOM Power Inc
Check for Price Yes Active 12 V 9 V 13.2 V 10.8 V 8.55 V 9.45 V 56 mA 2 NO NO ADDITIONAL -9V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-PSIP-T7 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SIP SIP5/7,.2 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE RECOM POWER GMBH MODULE SIP-7/5 7/5 compliant EAR99 RECOM Power
RH-1209D/H
RECOM Power Inc
Check for Price Yes Active 12 V 9 V 13.2 V 10.8 V 8.55 V 9.45 V 56 mA 2 NO NO ADDITIONAL -9V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-PSIP-T7 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SIP SIP5/7,.2 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE RECOM POWER GMBH MODULE SIP-7/5 7/5 compliant EAR99 RECOM Power