Filter Your Search
1 - 1 of 1 results
|
RGT1608P-1181-B-T5
Susumu Co Ltd
|
Check for Price | Yes | Active | 1.18 kΩ | 0.1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 125 °C | YES | 100 V | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |