Filter Your Search
1 - 1 of 1 results
|
RGM24SREN
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Obsolete | 48 | 2 | 30 mΩ | 3 A | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | 1800VDC V | NO | 2.224 N | 5 GΩ | 26 AWG | 26 AWG | .139 N | e4 | UL, CSA | -65 °C | 125 °C | MOUNTING FLANGE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE-GREEN | 0.156 inch | 0.14 inch | NO | FLOATING BOBBIN | ONE | 50u inch | 0.431 inch | 4.683 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |