Parametric results for: rg3216p6811bt5 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rg3216p6811bt5
Select parts from the table below to compare.
Compare
Compare
RG3216P-6811-B-T5
Susumu Co Ltd
Check for Price Yes Yes Active 6.81 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 85 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 400 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30