Filter Your Search
1 - 1 of 1 results
|
RG3216N-9763-C-T5
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 976 kΩ | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 85 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | Tape, Embossed | Matte Tin (Sn) | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | compliant | EAR99 |