Filter Your Search
1 - 10 of 6,862 results
|
RG2012N-750-W-T1
Susumu Co Ltd
|
$0.3755 | Yes | Yes | Obsolete | 75 Ω | 0.05 % | 125 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | RG2012(NP TC,WC TOL) | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | ||||||||||
|
RG2012N-273-W-T1
Susumu Co Ltd
|
$0.3840 | Yes | Yes | Obsolete | 27 kΩ | 0.05 % | 125 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | RG2012(NP TC,WC TOL) | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | Susumu | |||||||||||
|
RG2012N-752-W-T1
Susumu Co Ltd
|
$0.3860 | Yes | Yes | Obsolete | 7.5 kΩ | 0.05 % | 125 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | RG2012(NP TC,WC TOL) | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | Susumu | |||||||||||
|
RG2012N-271-W-T1
Susumu Co Ltd
|
$0.3860 | Yes | Yes | Obsolete | 270 Ω | 0.05 % | 125 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | RG2012(NP TC,WC TOL) | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | Susumu | |||||||||||
|
RG2012N-561-W-T1
Susumu Co Ltd
|
$0.3860 | Yes | Yes | Obsolete | 560 Ω | 0.05 % | 125 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | RG2012(NP TC,WC TOL) | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | Susumu | ||||||||||
|
RG2012N-272-W-T1
Susumu Co Ltd
|
$0.3860 | Yes | Yes | Obsolete | 2.7 kΩ | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RG | ULTRA PRECISION | 85 °C | RG2012(NP TC,WC TOL) | YES | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | unknown | Susumu | CHIP, ROHS COMPLIANT | |||
|
RG2012N-620-W-T1
Susumu Co Ltd
|
$0.3860 | Yes | Yes | Obsolete | 62 Ω | 0.05 % | 125 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | RG2012(NP TC,WC TOL) | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | Susumu | |||||||||||
|
RG2012N-224-W-T1
Susumu Co Ltd
|
$0.3875 | Yes | Yes | Obsolete | 220 kΩ | 0.05 % | 125 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | RG2012(NP TC,WC TOL) | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | Susumu | |||||||||||
|
RG2012N-6811-W-T1
Susumu Co Ltd
|
$0.3875 | Yes | Obsolete | 6.81 kΩ | 0.05 % | 125 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | RG2012(NP TC,WC TOL) | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 | ||||||||||||
|
RG2012N-4422-W-T1
Susumu Co Ltd
|
$0.3875 | Yes | Obsolete | 44.2 kΩ | 0.05 % | 125 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | RG2012(NP TC,WC TOL) | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | compliant | EAR99 |