Parametric results for: rg2012l-102-l-t05 under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: rg2012l102lt05
Select parts from the table below to compare.
Compare
Compare
RG2012L-102-L-T05
Susumu Co Ltd
$2.7150 Yes Yes Active 1 kΩ 0.01 % 125 mW 0805 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 85 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 400 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP compliant Susumu
URG2012L-102-L-T05
Susumu Co Ltd
$7.1088 Yes Yes Active 1 kΩ 0.01 % 100 mW 0805 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN WRAPAROUND 400 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP compliant Susumu