Filter Your Search
1 - 3 of 3 results
|
RG1C-12DSFJ
World Products Inc
|
Check for Price | Yes | Obsolete | 12 V | 900 mW | 155 Ω | 20 A | 240 V | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 9 V | 600 mV | 12 V | 4800VA@250VAC | 20A@240VAC | 50 mΩ | Random | 1 GΩ | 15 ms | 10 ms | UL | -40 °C | 105 °C | AC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | SEALED TYPE | NO | SOLDER | 24.4 mm | 19.8 mm | 32 mm | 32mm x 24.4mm x 19.8mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | ROHS COMPLIANT | compliant | EAR99 | |||||||
|
RG1C-12DSF
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 12 V | 900 mW | 155 Ω | 20 A | 240 V | 30 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 9 V | 600 mV | 12 V | 4800VA@250VAC | 20A@240VAC | 30A@30VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 10 ms | UL | -40 °C | 105 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM C | SEALED TYPE | NO | SOLDER | 24.4 mm | 19.8 mm | 32 mm | 32mm x 24.4mm x 19.8mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 | ||
|
RG1C-12DSFP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 930 mW | 155 Ω | 30 A | 277 V | 30 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 77 mA | 9 V | 1.2 V | 12 V | 30A@277VAC | 30A@30VDC | 15 ms | 15 ms | UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 27.4 mm | 19.7 mm | 31.8 mm | 31.8mm x 27.4mm x 19.7mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 |