Filter Your Search
1 - 10 of 150 results
|
RG174-500
L-com Inc
|
$225.2586 | Yes | Yes | Active | L-COM INC | unknown | ||||||||||||||||||||||||||
|
RG1-7413-CB351
RCD Components Inc
|
Check for Price | Active | 741 kΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||
|
RG1-7413-DB351W
RCD Components Inc
|
Check for Price | Yes | Active | 741 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
RG1-7413-DT351
RCD Components Inc
|
Check for Price | Active | 741 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||
|
RG1-7413-DT50
RCD Components Inc
|
Check for Price | Active | 741 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||
|
RG1-7414-BT101W
RCD Components Inc
|
Check for Price | Yes | Active | 7.41 MΩ | 0.1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 800 µm | 5.5 mm | 14.8 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||
|
RG1-7413-CB201Q
RCD Components Inc
|
Check for Price | No | Active | 741 kΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | e0 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
RG1-7414-CT351
RCD Components Inc
|
Check for Price | Active | 7.41 MΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||
|
RG1-7415-CB201W
RCD Components Inc
|
Check for Price | Yes | Active | 74.1 MΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
RG1-7415-DB201W
RCD Components Inc
|
Check for Price | Yes | Active | 74.1 MΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 2 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 787 µm | 34.4 mm | 5.486 mm | 14.757 mm | RCD COMPONENTS INC | compliant | EAR99 |