Filter Your Search
1 - 1 of 1 results
|
RG1608V-6980-P-T1
Susumu Co Ltd
|
$1.5950 | Yes | Active | 698 Ω | 0.02 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | EAR99 | 8533.21.00.30 |