Filter Your Search
1 - 1 of 1 results
|
RG1608N-2053-B-T1
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 205 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | RG | ULTRA PRECISION | 85 °C | RG | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 |