Filter Your Search
1 - 1 of 1 results
|
RG1608N-1911-C-T5
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 1.91 kΩ | 0.25 % | 166.6 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | Tape, Embossed | Matte Tin (Sn) | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant |