Filter Your Search
1 - 1 of 1 results
|
RG1005P-3011-C-T10
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 3.01 kΩ | 0.25 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | Tape, Embossed | Matte Tin (Sn) | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | compliant | EAR99 |