Filter Your Search
1 - 2 of 2 results
|
RG1-6263-BB351Q
RCD Components Inc
|
Check for Price | No | Active | 626 kΩ | 0.1 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2 kV | e0 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 800 µm | 34.29 mm | 5.5 mm | 14.8 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
RG1-6263-BB351
RCD Components Inc
|
Check for Price | Active | 626 kΩ | 0.1 % | 1 W | Axial | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 2 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 34.29 mm | 5.5 mm | 14.8 mm | RCD COMPONENTS INC | compliant | EAR99 |