Parametric results for: rg%2059%20cable under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 149 results

|
-
-
-
-
-
-
Manufacturer Part Number: rg205
Select parts from the table below to compare.
Compare
Compare
RG205101G
TT Electronics Resistors
Check for Price No Obsolete 5.1 kΩ 2 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C NO 350 V 150 °C Tubular 2 TUBULAR PACKAGE WIRE 810 µm 38.1 mm 3.6 mm 9.9 mm TT ELECTRONICS PLC compliant EAR99
RC0603FRG2.05R
YAGEO Corporation
Check for Price Yes Yes Obsolete 2.05 Ω 1 % 100 mW 0603 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC 70 °C YES 50 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 13 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP compliant EAR99 CHIP 8533.21.00.30
RG-20-5M10GI
TT Electronics Resistors
Check for Price Yes Obsolete 5.1 MΩ 2 % 1 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RG PRECISION 70 °C NO 350 V e3 175 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE TT ELECTRONICS PLC compliant AXIAL LEADED
RG2056R0J
TT Electronics Resistors
Check for Price No Obsolete 56 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C NO 350 V 150 °C Tubular 2 TUBULAR PACKAGE WIRE 810 µm 38.1 mm 3.6 mm 9.9 mm TT ELECTRONICS PLC compliant EAR99
RG-20-56K0GI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 56 kΩ 2 % 1 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RG PRECISION 70 °C NO 350 V e3 175 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE WELWYN COMPONENTS LTD compliant EAR99 , 8533.21.00.90
RG-20-5R60JI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 5.6 Ω 5 % 1 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RG PRECISION 70 °C NO 350 V e3 175 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE WELWYN COMPONENTS LTD compliant EAR99 , 8533.21.00.90
RG-20-56R0JI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 56 Ω 5 % 1 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RG PRECISION 70 °C NO 350 V e3 175 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE WELWYN COMPONENTS LTD compliant ,
RG20-51RJI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 51 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RG PRECISION 70 °C NO 350 V e3 175 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 810 µm 38.1 mm 3.6 mm 9.9 mm WELWYN COMPONENTS LTD compliant EAR99 Axial, 8533.21.00.90
RG-20-5K60JI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 5.6 kΩ 5 % 1 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RG PRECISION 70 °C NO 350 V e3 175 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE WELWYN COMPONENTS LTD compliant ,
RG205101GLF
TT Electronics Resistors
Check for Price Yes Obsolete 5.1 kΩ 2 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C NO 350 V e3 150 °C Tubular 2 TUBULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 810 µm 38.1 mm 3.6 mm 9.9 mm TT ELECTRONICS PLC compliant EAR99