Filter Your Search
1 - 4 of 4 results
|
RFUS20TM4SFH
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 20 A | 1.6 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 430 V | 1 | ULTRA SUPER FAST RECOVERY | 100 A | 1 | 430 V | R-PSFM-T3 | AEC-Q101 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
RFUS20TM4S
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 20 A | 1.6 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 430 V | 1 | SUPER FAST RECOVERY | 100 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | ROHM CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor | |||||
|
RFUS20TM4SFHC9
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 20 A | 1.6 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 430 V | 1 | ULTRA SUPER FAST RECOVERY | 100 A | 1 | 430 V | R-PSFM-T3 | AEC-Q101 | TO-220AB | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
RFUS20TM4SC9
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 20 A | 1.6 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 430 V | 1 | SUPER ULTRA FAST RECOVERY | 100 A | 1 | 430 V | R-PSFM-T3 | TO-220AB | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | compliant | EAR99 |