Parametric results for: rfp50n06%20substitute under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 12 results

|
-
-
Manufacturer Part Number: rfp50n06
Select parts from the table below to compare.
Compare
Compare
RFP50N06
onsemi
$1.0591 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 50 A 22 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 131 W SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI 340AT not_compliant EAR99 onsemi
RFP50N06LE
Fairchild Semiconductor Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 50 A 22 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 142 W SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 FLANGE MOUNT, R-PSFM-T3
RFP50N06
Rochester Electronics LLC
Check for Price No No Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 50 A 22 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-220AB R-PSFM-T3 e0 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC unknown
RFP50N06LE
Rochester Electronics LLC
Check for Price Yes No Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 50 A 22 mΩ LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-220AB R-PSFM-T3 e0 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC unknown
RFP50N06_NL
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 50 A 22 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 131 W SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 FLANGE MOUNT, R-PSFM-T3
RFP50N06
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 50 A 22 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 131 W SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB compliant EAR99 TO-220 3 8541.29.00.95
RFP50N06
Intersil Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 50 A 22 mΩ AVALANCHE RATED METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 131 W SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERSIL CORP not_compliant EAR99
RFP50N06
Harris Semiconductor
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 50 A 22 mΩ AVALANCHE RATED METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 131 W 131 W SWITCHING SILICON 75 ns 95 ns TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE HARRIS SEMICONDUCTOR unknown EAR99 8541.29.00.95
RFP50N06LE
Harris Semiconductor
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 50 A 22 mΩ LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 145 W SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE HARRIS SEMICONDUCTOR unknown EAR99 FLANGE MOUNT, R-PSFM-T3
RFP50N06_NL
Rochester Electronics LLC
Check for Price No Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 50 A 22 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-220AB R-PSFM-T3 e3 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC unknown