Parametric results for: rfp30p05 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rfp30p05
Select parts from the table below to compare.
Compare
Compare
RFP30P05
Fairchild Semiconductor Corporation
Check for Price No Obsolete P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 50 V 1 30 A 65 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 120 W SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP unknown EAR99
RFP30P05
Intersil Corporation
Check for Price No Obsolete P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 50 V 1 30 A 65 mΩ AVALANCHE RATED METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 120 W SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERSIL CORP not_compliant EAR99
RFP30P05
Harris Semiconductor
Check for Price No Obsolete P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 50 V 1 30 A 65 mΩ AVALANCHE RATED METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 120 W 120 W 75 A SWITCHING SILICON 100 ns 80 ns TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE HARRIS SEMICONDUCTOR unknown EAR99 8541.29.00.95