Filter Your Search
1 - 1 of 1 results
|
RFC0810D-124KS
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 240 mΩ | 10 % | NO | 100 kHz | 1.6 A | 4.9 MHz | Ferrite | POWER INDUCTOR | 1 | NO | e0 | AEC-Q200 | 85 °C | -40 °C | Radial | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Lead (Sn63Pb37) | RADIAL | WIRE | 600 µm | 8 mm | 5 mm | 9.5 mm | 11.5 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |