Filter Your Search
1 - 2 of 2 results
|
RF3025TR7
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 50 Ω | 31.99 dBm | 0.8 dB | 35 ns | YES | 6 GHz | SPDT | GAAS | HIGH ISOLATION | 50 dB | 1 | 6 GHz | 10 MHz | ABSORPTIVE | 5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | RF MICRO DEVICES INC | LCC16,.12SQ,20 | unknown | 5A991.G | 8541.21.00.95 | ||||
|
RF3025TR7
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 31.99 dBm | 0.8 dB | 1.29 | 35 ns | YES | 6 GHz | SPDT | GAAS | HIGH ISOLATION | 50 dB | 1 | 6 GHz | 10 MHz | ABSORPTIVE | 5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | QORVO INC | LCC16,.12SQ,20 | compliant | EAR99 | 8536.50.70.00 | Qorvo |