Filter Your Search
1 - 10 of 23 results
|
RF2004
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 2 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 70 A | 1 | Not Qualified | O-PALF-W2 | IEC-134 | DO-15 | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
RF2004AMP
Fagor Electrónica
|
Check for Price | Obsolete | 2 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | GENERAL PURPOSE | 70 A | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | 2 | ||||||||||||
|
RF2004TR
Fagor Electrónica
|
Check for Price | Obsolete | 2 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | GENERAL PURPOSE | 70 A | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2 | ||||||||||||
|
MBRF20045R
Transys Electronics Limited
|
Check for Price | Contact Manufacturer | 100 A | 650 mV | RECTIFIER DIODE | 45 V | SCHOTTKY | GENERAL PURPOSE | 1.5 kA | 175 °C | TRANSYS ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
MBRF20040
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 200 A | 700 mV | 1 mA | SILICON | RECTIFIER DIODE | NO | 40 V | SCHOTTKY | GENERAL PURPOSE | 1.5 kA | 1 | R-XUFM-X2 | 150 °C | -55 °C | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | DACO SEMICONDUCTOR CO LTD | R-XUFM-X2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
MURF20040R
GeneSic Semiconductor Inc
|
Check for Price | Contact Manufacturer | 100 A | 1.3 V | 90 ns | 25 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 400 V | 2 | SUPER FAST RECOVERY | 2 kA | 1 | R-PUFM-X2 | TO-244 | 150 °C | -55 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | GENESIC SEMICONDUCTOR INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MBRF20040R
America Semiconductor LLC
|
Check for Price | Yes | Yes | Active | 200 A | 650 mV | 5 mA | SILICON | RECTIFIER DIODE | NO | 40 V | SCHOTTKY | POWER | 1.5 kA | 1 | R-PUFM-X2 | TO-244AB | 175 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | unknown | ||||||||||||||||
|
MBRF20040
Transys Electronics Limited
|
Check for Price | Contact Manufacturer | 100 A | 650 mV | RECTIFIER DIODE | 40 V | SCHOTTKY | GENERAL PURPOSE | 1.5 kA | 175 °C | TRANSYS ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
MBRF20040R
Transys Electronics Limited
|
Check for Price | Contact Manufacturer | 100 A | 650 mV | RECTIFIER DIODE | 40 V | SCHOTTKY | GENERAL PURPOSE | 1.5 kA | 175 °C | TRANSYS ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
MBRF20040
America Semiconductor LLC
|
Check for Price | Yes | Yes | Active | 200 A | 650 mV | 5 mA | SILICON | RECTIFIER DIODE | NO | 40 V | SCHOTTKY | POWER | 1.5 kA | 1 | R-PUFM-X2 | TO-244AB | 175 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | unknown |